There are no models available for this part yet.
Overview of MIC5801CN by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC5801CN by Micrel Inc
Part Data Attributes for MIC5801CN by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-22
|
Pin Count
|
22
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
8
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LATCH BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDIP-T22
|
JESD-609 Code
|
e0
|
Length
|
27.559 mm
|
Number of Functions
|
1
|
Number of Terminals
|
22
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.35 A
|
Output Peak Current Limit-Nom
|
0.5 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP22,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for MIC5801CN
This table gives cross-reference parts and alternative options found for MIC5801CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5801CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P01AJB | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERAMIC, DIP-22 | Micrel Inc | MIC5801CN vs MIC58P01AJB |
UCN5801A | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP22, 0.400 INCH, DIP-22 | Allegro MicroSystems LLC | MIC5801CN vs UCN5801A |
MIC58P01AJB | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERAMIC, DIP-22 | Microchip Technology Inc | MIC5801CN vs MIC58P01AJB |
MIC58P01YN | Latch Based Peripheral Driver, BICMOS, PDIP22, LEAD FREE, PLASTIC, DIP-22 | Microchip Technology Inc | MIC5801CN vs MIC58P01YN |
UCS5801H883 | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Allegro MicroSystems LLC | MIC5801CN vs UCS5801H883 |
MIC58P01AJBQ | Latch Based Peripheral Driver, 0.5A, CDIP22, CERAMIC, DIP-22 | Microchip Technology Inc | MIC5801CN vs MIC58P01AJBQ |
MIC58P01AJBQ | Latch Based Peripheral Driver, 0.5A, CDIP22, CERAMIC, DIP-22 | Micrel Inc | MIC5801CN vs MIC58P01AJBQ |