Part Details for MIC5821BN by Micrel Inc
Overview of MIC5821BN by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5821BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Octal Driver, 16 Pin, Plastic, DIP | 948 |
|
$2.3876 / $4.7751 | Buy Now |
Part Details for MIC5821BN
MIC5821BN CAD Models
MIC5821BN Part Data Attributes:
|
MIC5821BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5821BN
Micrel Inc
SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC5821BN
This table gives cross-reference parts and alternative options found for MIC5821BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5821BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5821YN | 8 CHANNEL, SIPO BASED PRPHL DRVR, PDIP16 | Microchip Technology Inc | MIC5821BN vs MIC5821YN |
MIC5821CN | SIPO BASED PRPHL DRVR, PDIP16 | Microchip Technology Inc | MIC5821BN vs MIC5821CN |
MIC5821BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | MIC5821BN vs MIC5821BN |
UCN5821A | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP16, PLASTIC, DIP-16 | Allegro MicroSystems LLC | MIC5821BN vs UCN5821A |