Part Details for MIC5841AJ by Microchip Technology Inc
Overview of MIC5841AJ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5841AJ
MIC5841AJ CAD Models
MIC5841AJ Part Data Attributes:
|
MIC5841AJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5841AJ
Microchip Technology Inc
SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SPLIT SUPPLY OPERATION POSSIBLE | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.606 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC5841AJ
This table gives cross-reference parts and alternative options found for MIC5841AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5841AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5841AJB | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18 | Micrel Inc | MIC5841AJ vs MIC5841AJB |
MIC5841BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Microchip Technology Inc | MIC5841AJ vs MIC5841BN |
MIC5841AJB | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18 | Microchip Technology Inc | MIC5841AJ vs MIC5841AJB |
UCN5841A | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP18, DIP-18 | Allegro MicroSystems LLC | MIC5841AJ vs UCN5841A |