Part Details for MIC5841BN by Micrel Inc
Overview of MIC5841BN by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5841BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Octal Driver, 18 Pin, Plastic, DIP | 20 |
|
$2.7016 / $3.6840 | Buy Now |
|
Quest Components | Peripheral Driver, Octal Driver, 18 Pin, Plastic, DIP | 1 |
|
$3.6900 | Buy Now |
Part Details for MIC5841BN
MIC5841BN CAD Models
MIC5841BN Part Data Attributes
|
MIC5841BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5841BN
Micrel Inc
SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MIC5841BN
This table gives cross-reference parts and alternative options found for MIC5841BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5841BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5841AJB | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, CDIP18, CERAMIC, DIP-18 | Micrel Inc | MIC5841BN vs MIC5841AJB |
MIC5841BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Microchip Technology Inc | MIC5841BN vs MIC5841BN |
MIC5841YN | SIPO BASED PRPHL DRVR, PDIP18 | Microchip Technology Inc | MIC5841BN vs MIC5841YN |