There are no models available for this part yet.
Overview of MIC5842BV-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MIC5842BV-TR by Microchip Technology Inc
Part Data Attributes for MIC5842BV-TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, LCC-20
|
Reach Compliance Code
|
compliant
|
Built-in Protections
|
TRANSIENT
|
Interface IC Type
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
S-PQCC-J20
|
Length
|
8.94 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.94 mm
|
Alternate Parts for MIC5842BV-TR
This table gives cross-reference parts and alternative options found for MIC5842BV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5842BV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5842BVT&R | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | MIC5842BV-TR vs MIC5842BVT&R |
MIC5842BV | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | MIC5842BV-TR vs MIC5842BV |
MIC5842BVTNR | MIC5842BVTNR | Microchip Technology Inc | MIC5842BV-TR vs MIC5842BVTNR |
MIC5842YV-TR | IC DRVR LATCH 8BIT SER IN 20PLCC | Microchip Technology Inc | MIC5842BV-TR vs MIC5842YV-TR |
MIC5842YV | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | MIC5842BV-TR vs MIC5842YV |