Part Details for MIC5842YN by Microchip Technology Inc
Results Overview of MIC5842YN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5842YN Information
MIC5842YN by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC5842YN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71Y2927
|
Newark | Latched Driver, 8 O/P, Dip-18, Supply Voltage Min:5V, Supply Voltage Max:15V, No. Of Outputs:8Outputs, Output Voltage:80V, Output Current:500Ma, Driver Case Style:Dip, Product Range:-, Msl:- Rohs Compliant: Yes |Microchip MIC5842YN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$3.1600 / $4.1700 | Buy Now |
|
DISTI #
71Y2927
|
Avnet Americas | 8-BIT SERIAL-IN LATCHED DRIVER DIODES - Bulk (Alt: 71Y2927) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 405 Partner Stock |
|
$3.2600 / $4.1700 | Buy Now |
|
DISTI #
MIC5842YN
|
Avnet Americas | 8-BIT SERIAL-IN LATCHED DRIVER DIODES - Rail/Tube (Alt: MIC5842YN) COO: China RoHS: Compliant Min Qty: 168 Package Multiple: 21 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7898 / $1.9698 | Buy Now |
|
DISTI #
MIC5842YN
|
Microchip Technology Inc | 8-Bit Serial-in Latched Driver, Diodes, PDIP, Projected EOL: 2035-08-17 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 65897 and Alternates Available |
|
$2.4400 / $4.1700 | Buy Now |
|
DISTI #
MIC5842YN
|
TME | IC: driver, darlington,transistor array,serial input,latch Min Qty: 1 | 0 |
|
$2.4400 / $3.8800 | RFQ |
|
|
NAC | 8-Bit Serial-in Latched Driver, Diodes. Package: 18 PDIP .300in TUBE - VHV ANALOG Product Line RoHS: Compliant Min Qty: 168 Package Multiple: 21 Container: Tube | 0 |
|
$1.9600 / $2.4200 | Buy Now |
|
DISTI #
MIC5842YN
|
Avnet Silica | 8BIT SERIALIN LATCHED DRIVER DIODES (Alt: MIC5842YN) RoHS: Compliant Min Qty: 168 Package Multiple: 21 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MIC5842YN
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 118 |
|
$2.3400 / $4.1600 | Buy Now |
|
|
Chip Stock | ShiftRegister/Latch/DriverSingle8-BitSerialtoSerial/Parallel18-PinPDIPTube | 5321 |
|
RFQ | |
|
DISTI #
MIC5842YN
|
EBV Elektronik | 8BIT SERIALIN LATCHED DRIVER DIODES (Alt: MIC5842YN) RoHS: Compliant Min Qty: 168 Package Multiple: 21 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |