Part Details for MIC5842YV by Microchip Technology Inc
Overview of MIC5842YV by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5842YV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2928
|
Newark | 8-Bit Serial-In Latched Driver, Diodes 20 Plcc 8.9X8.9X4.4Mm Tube Rohs Compliant: Yes |Microchip MIC5842YV RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
576-1950-5-ND
|
DigiKey | IC PWR DRVR BIPOLAR 1:8 20PLCC Min Qty: 192 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
MIC5842YV
|
Avnet Americas | 8-BIT SERIAL-IN LATCHED DRIVER DIODES - Rail/Tube (Alt: MIC5842YV) RoHS: Compliant Min Qty: 192 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.2900 / $4.3600 | Buy Now |
DISTI #
998-MIC5842YV
|
Mouser Electronics | Latches 8-Bit Serial-in Latched Driver, Diodes RoHS: Compliant | 192 |
|
$3.2900 / $4.3600 | Buy Now |
DISTI #
MIC5842YV
|
Microchip Technology Inc | 8-Bit Serial-in Latched Driver, Diodes, Projected EOL: 2034-07-11 RoHS: Compliant pbFree: Yes |
1248 Alternates Available |
|
$2.5300 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 48 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube RoHS: Compliant | 1248 Factory Stock |
|
$1.9800 / $2.3700 | Buy Now |
|
Bristol Electronics | 233 |
|
RFQ | ||
|
NAC | 8-Bit Serial-in Latched Driver, Diodes - Package: 20 PLCC 8.9x8.9x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube | 1008 |
|
$2.0700 / $2.5500 | Buy Now |
|
Master Electronics | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube RoHS: Compliant | 1248 Factory Stock |
|
$1.9800 / $2.3700 | Buy Now |
Part Details for MIC5842YV
MIC5842YV CAD Models
MIC5842YV Part Data Attributes
|
MIC5842YV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5842YV
Microchip Technology Inc
SIPO BASED PRPHL DRVR, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.94 mm |
Alternate Parts for MIC5842YV
This table gives cross-reference parts and alternative options found for MIC5842YV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5842YV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5842BVT&R | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | MIC5842YV vs MIC5842BVT&R |
MIC5842BV | SIPO BASED PRPHL DRVR, PQCC20 | Microchip Technology Inc | MIC5842YV vs MIC5842BV |
MIC5842BVTNR | MIC5842BVTNR | Microchip Technology Inc | MIC5842YV vs MIC5842BVTNR |
MIC5842YV-TR | IC DRVR LATCH 8BIT SER IN 20PLCC | Microchip Technology Inc | MIC5842YV vs MIC5842YV-TR |