Part Details for MIC58P01YN by Micrel Inc
Overview of MIC58P01YN by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MIC58P01YN
MIC58P01YN CAD Models
MIC58P01YN Part Data Attributes
|
MIC58P01YN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC58P01YN
Micrel Inc
Latch Based Peripheral Driver, BICMOS, PDIP22, LEAD FREE, PLASTIC, DIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e3 | |
Length | 27.559 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MIC58P01YN
This table gives cross-reference parts and alternative options found for MIC58P01YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC58P01YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P01AJB | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERAMIC, DIP-22 | Micrel Inc | MIC58P01YN vs MIC58P01AJB |
UCN5801A | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP22, 0.400 INCH, DIP-22 | Allegro MicroSystems LLC | MIC58P01YN vs UCN5801A |
MIC58P01AJB | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERAMIC, DIP-22 | Microchip Technology Inc | MIC58P01YN vs MIC58P01AJB |
MIC58P01YN | Latch Based Peripheral Driver, BICMOS, PDIP22, LEAD FREE, PLASTIC, DIP-22 | Microchip Technology Inc | MIC58P01YN vs MIC58P01YN |
UCS5801H883 | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Allegro MicroSystems LLC | MIC58P01YN vs UCS5801H883 |
MIC58P01AJBQ | Latch Based Peripheral Driver, 0.5A, CDIP22, CERAMIC, DIP-22 | Microchip Technology Inc | MIC58P01YN vs MIC58P01AJBQ |
MIC58P01AJBQ | Latch Based Peripheral Driver, 0.5A, CDIP22, CERAMIC, DIP-22 | Micrel Inc | MIC58P01YN vs MIC58P01AJBQ |
MIC5801CN | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP22, PLASTIC, DIP-22 | Micrel Inc | MIC58P01YN vs MIC5801CN |