Part Details for MIC58P42YV by Microchip Technology Inc
Overview of MIC58P42YV by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC58P42YV
MIC58P42YV CAD Models
MIC58P42YV Part Data Attributes
|
MIC58P42YV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC58P42YV
Microchip Technology Inc
SIPO BASED PRPHL DRVR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-J20 | |
Length | 8.94 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.94 mm |
Alternate Parts for MIC58P42YV
This table gives cross-reference parts and alternative options found for MIC58P42YV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC58P42YV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P42BVT&R | SIPO Based Peripheral Driver, 0.5A, BICMOS, PQCC20, PLASTIC, LCC-20 | Micrel Inc | MIC58P42YV vs MIC58P42BVT&R |
MIC58P42BV | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PQCC20, PLASTIC, LCC-20 | Micrel Inc | MIC58P42YV vs MIC58P42BV |