Part Details for MIC841HYC5TR by Micrel Inc
Overview of MIC841HYC5TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC841HYC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, PDSO5 | 2223 |
|
$0.4538 / $1.2375 | Buy Now |
Part Details for MIC841HYC5TR
MIC841HYC5TR CAD Models
MIC841HYC5TR Part Data Attributes
|
MIC841HYC5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC841HYC5TR
Micrel Inc
COMPARATOR, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MIC841HYC5TR
This table gives cross-reference parts and alternative options found for MIC841HYC5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC841HYC5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC841HBC5TR | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MIC841HYC5TR vs MIC841HBC5TR |
MIC841HBC5 | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MIC841HYC5TR vs MIC841HBC5 |
MIC841HBC5 | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Micrel Inc | MIC841HYC5TR vs MIC841HBC5 |
MIC841HYC5-TR | COMPARATOR, PDSO5 | Microchip Technology Inc | MIC841HYC5TR vs MIC841HYC5-TR |