Part Details for MIC841LYC5TR by Microchip Technology Inc
Overview of MIC841LYC5TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MIC841LYC5TR
MIC841LYC5TR CAD Models
MIC841LYC5TR Part Data Attributes
|
MIC841LYC5TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC841LYC5TR
Microchip Technology Inc
COMPARATOR, 12000ns RESPONSE TIME, PDSO5, LEAD FREE, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MIC841LYC5TR
This table gives cross-reference parts and alternative options found for MIC841LYC5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC841LYC5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC841LBC5TR | Comparator 1 Func 12000ns Response Time PDSO5 | Micrel Inc | MIC841LYC5TR vs MIC841LBC5TR |
MIC841LYC5-TR | COMPARATOR, 12000ns RESPONSE TIME, PDSO5 | Microchip Technology Inc | MIC841LYC5TR vs MIC841LYC5-TR |
MIC841LYC5TR | COMPARATOR, 12000ns RESPONSE TIME, PDSO5, LEAD FREE, SC-70, 5 PIN | Micrel Inc | MIC841LYC5TR vs MIC841LYC5TR |
MIC841LBC5 | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MIC841LYC5TR vs MIC841LBC5 |