Part Details for MIC9130BMTR by Microchip Technology Inc
Overview of MIC9130BMTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC9130BMTR
MIC9130BMTR CAD Models
MIC9130BMTR Part Data Attributes
|
MIC9130BMTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC9130BMTR
Microchip Technology Inc
Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BCDMOS, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2500 kHz | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for MIC9130BMTR
This table gives cross-reference parts and alternative options found for MIC9130BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC9130BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC9130BM | Switching Controller, Current-mode, 0.005A, 2500kHz Switching Freq-Max, BCDMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC9130BMTR vs MIC9130BM |
MIC9130YM-TR | SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC9130BMTR vs MIC9130YM-TR |
MIC9130BMTR | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BCDMOS, PDSO16, SOP-16 | Micrel Inc | MIC9130BMTR vs MIC9130BMTR |
MIC9130BM | SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | MIC9130BMTR vs MIC9130BM |