Part Details for MIC94062YML by Microchip Technology Inc
Overview of MIC94062YML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94062YML
MIC94062YML CAD Models
MIC94062YML Part Data Attributes:
|
MIC94062YML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94062YML
Microchip Technology Inc
IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 1200 µs | |
Width | 1.2 mm |
Alternate Parts for MIC94062YML
This table gives cross-reference parts and alternative options found for MIC94062YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94062YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94064YMT-TR | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94062YML vs MIC94064YMT-TR |
MIC94062YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94062YML vs MIC94062YML-TR |
MIC94061YML | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94062YML vs MIC94061YML |
MIC94065YMT | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94062YML vs MIC94065YMT |
MIC94065YMT-TR | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94062YML vs MIC94065YMT-TR |
MIC94063YML | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94062YML vs MIC94063YML |
MIC94063YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94062YML vs MIC94063YML-TR |
MIC94061YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94062YML vs MIC94061YML-TR |
MIC94064YMT | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94062YML vs MIC94064YMT |