-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3260
|
Newark | High-Side Load Switch, 1.5A, 67Mohm 4 Udfn 0.85X0.85X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94080YFT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
576-3340-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4TMLF Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7660 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
MIC94080YFT-TR
|
Avnet Americas | HIGH-SIDE LOAD SWITCH, 2A, 67mOhm - Tape and Reel (Alt: MIC94080YFT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
998-MIC94080YFTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm RoHS: Compliant | 12021 |
|
$0.3270 / $0.4200 | Buy Now |
DISTI #
MIC94080YFT-TR
|
Microchip Technology Inc | High-side Load Switch, 1.5A, 67mOhm, Projected EOL: 2034-06-16 RoHS: Compliant pbFree: Yes | 377600 |
|
$0.3400 / $0.4600 | Buy Now |
|
Future Electronics | HIGH-SIDE LOAD SWITCH, 1.5A, 67MOHM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 35000Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | HIGH-SIDE LOAD SWITCH, 1.5A, 67MOHM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 2A 4-Pin FTDFN T/R RoHS: Compliant |
20000 In Stock 375000 Factory Stock |
|
$0.3230 / $0.3431 | Buy Now |
|
Ameya Holding Limited | MIC94080 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - TMLF-4 | 2384 |
|
RFQ | |
|
NAC | High-side Load Switch, 1.5A, 67mOhm - Package: 4 UDFN 0.85x0.85x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 300000 |
|
$0.3700 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94080YFT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94080YFT-TR
Microchip Technology Inc
IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FTDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N4 | |
Length | 0.85 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.03,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 0.85 mm |