Part Details for MIC94082YFT by Micrel Inc
Overview of MIC94082YFT by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94082YFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 67 MEGA OHM RDSON 2A HIGH SIDE LOAD SWITCH IN 0.85 X 0.85 MM THIN MLF PACKAGE Buffer/Inverter Based Peripheral Driver RoHS: Not Compliant | Europe - 1190 |
|
RFQ |
Part Details for MIC94082YFT
MIC94082YFT CAD Models
MIC94082YFT Part Data Attributes
|
MIC94082YFT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94082YFT
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.85 X 0.85 MM, GREEN, MLF-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.85 X 0.85 MM, GREEN, MLF-4 | |
Reach Compliance Code | compliant | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XDSO-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC4,.03,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL |