Part Details for MICC/N-120M-32 by FASTRON GmBH
Overview of MICC/N-120M-32 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM810 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 120m | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for MICC/N-120M-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Leaded Inductor (Fixed Choke Coils) 12�H, Tol: 20% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MICC/N-120M-32
MICC/N-120M-32 CAD Models
MICC/N-120M-32 Part Data Attributes
|
MICC/N-120M-32
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MICC/N-120M-32
FASTRON GmBH
General Purpose Inductor, 12uH, 20%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for MICC/N-120M-32
This table gives cross-reference parts and alternative options found for MICC/N-120M-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICC/N-120M-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICC-120M-20 | General Purpose Inductor, 12uH, 20%, Ferrite-Core, | FASTRON GmBH | MICC/N-120M-32 vs MICC-120M-20 |
MICC/N-120M-20 | General Purpose Inductor, 12uH, 20%, Ferrite-Core, | FASTRON GmBH | MICC/N-120M-32 vs MICC/N-120M-20 |
MICC/N-120M-50 | General Purpose Inductor, 12uH, 20%, Ferrite-Core, | FASTRON GmBH | MICC/N-120M-32 vs MICC/N-120M-50 |
MICC-120M-50 | General Purpose Inductor, 12uH, 20%, Ferrite-Core, | FASTRON GmBH | MICC/N-120M-32 vs MICC-120M-50 |
MICC/N-120M-02 | General Purpose Inductor, 12uH, 20%, Ferrite-Core, | FASTRON GmBH | MICC/N-120M-32 vs MICC/N-120M-02 |