Part Details for MICRF011YM by Microchip Technology Inc
Overview of MICRF011YM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF011YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8367
|
Newark | (Not Recommended For New Designs)300-440Mhz Rf Receiver 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MICRF011YM Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-1336-ND
|
DigiKey | RF RCVR OOK 300MHZ-440MHZ 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
873 In Stock |
|
$3.1800 | Buy Now |
DISTI #
998-MICRF011YM
|
Mouser Electronics | RF Receiver (Not Recommended for New Designs)300-440MHz RF Receiver RoHS: Compliant | 177 |
|
$2.9900 / $3.2800 | Buy Now |
|
Onlinecomponents.com | RF Receiver OOK 5V 14-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$3.0900 / $4.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 49 |
|
$2.1280 / $4.2560 | Buy Now |
|
Quest Components | QWIKRADIO RECEIVER/DATA DEMODULATOR, SOIC-14 | 39 |
|
$2.8500 / $5.7000 | Buy Now |
|
NAC | (Not Recommended for New Designs)300-440MHz RF Receiver - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 54 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | RF Receiver OOK 5V 14-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$3.0900 / $4.4900 | Buy Now |
Part Details for MICRF011YM
MICRF011YM CAD Models
MICRF011YM Part Data Attributes
|
MICRF011YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF011YM
Microchip Technology Inc
IC RCVR/DATA DEMOD RF/IF 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-12-14 | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmission Media | RF | |
Width | 3.9 mm |