Part Details for MICRF022YM-FS12 by Microchip Technology Inc
Overview of MICRF022YM-FS12 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KL | Coilcraft Inc | Inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for MICRF022YM-FS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8370
|
Newark | (Not Recommended For New Designs)300-440Mhz Rf Receiver With Shutdown 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MICRF022YM-FS12 RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MICRF022YM-FS12-ND
|
DigiKey | RF RX ASK/OOK 300-440MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
311 In Stock |
|
$3.4200 | Buy Now |
DISTI #
998-MICRF022YM-FS12
|
Mouser Electronics | RF Receiver (Not Recommended for New Designs)300-440MHz RF Receiver With Shutdown RoHS: Compliant | 0 |
|
$3.0200 / $3.4200 | Order Now |
|
NAC | (Not Recommended for New Designs)300-440MHz RF Receiver With Shutdown - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 0 |
|
RFQ | |
DISTI #
MICRF022YM-FS12
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1000 / $3.4100 | Buy Now |
Part Details for MICRF022YM-FS12
MICRF022YM-FS12 CAD Models
MICRF022YM-FS12 Part Data Attributes
|
MICRF022YM-FS12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF022YM-FS12
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MICRF022YM-FS12
This table gives cross-reference parts and alternative options found for MICRF022YM-FS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF022YM-FS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF022BM-FS12 | Consumer Circuit, PDSO8, SOP-8 | Microchip Technology Inc | MICRF022YM-FS12 vs MICRF022BM-FS12 |