Part Details for MICRF501BLQ by Micrel Inc
Overview of MICRF501BLQ by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF501BLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MICRF501BLQ-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 44LQFP Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1990 In Stock |
|
$3.6800 | Buy Now |
Part Details for MICRF501BLQ
MICRF501BLQ CAD Models
MICRF501BLQ Part Data Attributes:
|
MICRF501BLQ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF501BLQ
Micrel Inc
Telecom Circuit 1-Func PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |