Part Details for MIL-D-39030/3-02 by XMA Omni Spectra
Overview of MIL-D-39030/3-02 by XMA Omni Spectra
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-D-39030/3-02
MIL-D-39030/3-02 CAD Models
MIL-D-39030/3-02 Part Data Attributes
|
MIL-D-39030/3-02
XMA Omni Spectra
Buy Now
Datasheet
|
Compare Parts:
MIL-D-39030/3-02
XMA Omni Spectra
RF/Microwave Termination
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XMA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |
Alternate Parts for MIL-D-39030/3-02
This table gives cross-reference parts and alternative options found for MIL-D-39030/3-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-D-39030/3-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-D-39030/3-02 | RF/MICROWAVE TERMINATION | TE Connectivity | MIL-D-39030/3-02 vs MIL-D-39030/3-02 |