Part Details for MINI-SSHL-002T-P0.2 by JST Manufacturing
Overview of MINI-SSHL-002T-P0.2 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MINI-SSHL-002T-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7153
|
Newark | Rectangular Power Contact, Gh Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 30 Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) MINI-SSHL-002T-P0.2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 53000 |
|
$0.0590 / $0.0770 | Buy Now |
DISTI #
74M3274
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Gh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Gh Series Housing, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) MINI-SSHL-002T-P0.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21519 |
|
$0.2340 / $0.4180 | Buy Now |
DISTI #
455-1607-1-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23552 In Stock |
|
$0.1229 / $0.3500 | Buy Now |
|
Future Electronics | Mini Reel 30-26 AWG Connector Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1300 / $0.1430 | Buy Now |
DISTI #
1516254
|
element14 Asia-Pacific | CRIMP SOCKET CONTACT, 30-26AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 21594 |
|
$0.1999 / $0.4087 | Buy Now |
DISTI #
2490964
|
element14 Asia-Pacific | CONTACT, SOCKET, 30-26AWG, CRIMP RoHS: Compliant Min Qty: 1000 Container: Reel | 46000 |
|
$0.1360 / $0.1786 | Buy Now |
DISTI #
2490964
|
Farnell | CONTACT, SOCKET, 30-26AWG, CRIMP RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 1 Days Container: Reel | 53000 |
|
$0.1339 / $0.1702 | Buy Now |
DISTI #
1516254
|
Farnell | CRIMP SOCKET CONTACT, 30-26AWG RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 21519 |
|
$0.2002 / $0.4092 | Buy Now |
Part Details for MINI-SSHL-002T-P0.2
MINI-SSHL-002T-P0.2 CAD Models
MINI-SSHL-002T-P0.2 Part Data Attributes
|
MINI-SSHL-002T-P0.2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
MINI-SSHL-002T-P0.2
JST Manufacturing
CONN TERM GH 30-26AWG MINI REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.083 inch | |
Terminal Type | CRIMP | |
Used With | GH SERIES CONNECTOR | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |