-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 1ohm, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1440 |
|
RFQ | ||
|
Bristol Electronics | 1096 |
|
RFQ | ||
|
Bristol Electronics | 1996 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1200 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 60 |
|
$0.3375 / $0.6750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 12 |
|
$0.6750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 355 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 960 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 284 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 48 |
|
$0.2700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC050F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC050F-2
TE Connectivity
PTC Thermistor, 1ohm, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 0.15 TO 1 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3.41 mm | |
Packing Method | TR | |
Reference Standard | UL, CSA, TUV | |
Resistance | 1 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 24 V |
This table gives cross-reference parts and alternative options found for MINISMDC050F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC050F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC050 | PTC Thermistor, 0.6ohm, Surface Mount, CHIP | TE Connectivity | MINISMDC050F-2 vs MINISMDC050 |