Part Details for MINT1065D2475K01 by SL Power Electronics
Overview of MINT1065D2475K01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MINT1065D2475K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-3100-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
184 In Stock |
|
$48.5992 / $57.2800 | Buy Now |
DISTI #
70241714
|
RS | Power Supply, AC-DC,24V,2.7A,90-264V In, Open Frame, Medical,65W, MINT1065D Series | SL Power ( Ault / Condor ) MINT1065D2475K01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 315 |
|
$53.8400 / $57.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.7A 65W Medical 6-Pin RoHS: Compliant | 0 |
|
$42.3500 / $114.3200 | Buy Now |
DISTI #
000000000003784422
|
Sager | Switching Power Supplies 65W 90V-264V MED 24V 2.7A, 3rd Edn Min Qty: 1 | 0 |
|
$43.1700 / $51.6900 | Buy Now |
Part Details for MINT1065D2475K01
MINT1065D2475K01 CAD Models
MINT1065D2475K01 Part Data Attributes
|
MINT1065D2475K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1065D2475K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 65W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 24 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Width | 50.8 mm |