MIPF2016D4R7
FDK Corporation
Description: General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 0806, CHIP, 0806, LEAD FREE

Overview of MIPF2016D4R7 by FDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MIPF2016D4R7 by FDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIPF2016D4R7 by FDK Corporation

MIPF2016D4R7
FDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FDK CORP
Package Description
0806
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0806
DC Resistance
0.16 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
0.9 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
30%
Want to compare parts?
  1. MIPF2016D4R7
    FDK Corporation
    General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 0806, CHIP, 0806, LEAD FREE
    VS

Related Parts for MIPF2016D4R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIPF2016D4R7 by FDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIPF2016D4R7 by FDK Corporation

Select Manufacturer
Which Manufacturer of MIPF2016D4R7 would you like to use for your alert(s)?
  • Please alert me when MIPF2016D4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIPF2016D4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIPF2016D4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIPF2016D4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIPF2016D4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIPF2016D4R7 by FDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: