Part Details for MJB42CT4G by onsemi
Results Overview of MJB42CT4G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJB42CT4G Information
MJB42CT4G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJB42CT4G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AC3103
|
Newark | Power Transistor, Pnp, -100V D2-Pak, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:65W, Dc Collector Current:-6A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJB42CT4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.6710 / $1.6600 | Buy Now |
|
DISTI #
42K1266
|
Newark | Power Transistor, Pnp, -100V D2-Pak, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:6A, Power Dissipation:65W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MJB42CT4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.7720 | Buy Now |
|
DISTI #
MJB42CT4G
|
Avnet Americas | 6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R, - Tape and Reel (Alt: MJB42CT4G) COO: Malaysia RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4216 / $0.4615 | Buy Now |
|
DISTI #
70340230
|
RS | ON SEMI MJB42CT4G PNP BIPOLAR TRANSISTOR, 6 A, 100 V, 3-PIN D2PAK Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.0700 | RFQ |
|
|
Rochester Electronics | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin RoHS: Not Compliant Status: Active Min Qty: 1 | 872 |
|
$0.3595 / $0.5798 | Buy Now |
|
DISTI #
MJB42CT4G
|
TME | Transistor: PNP, bipolar, 100V, 6A, 65W, D2PAK Min Qty: 1 | 0 |
|
$0.5960 / $1.4300 | RFQ |
|
DISTI #
MJB42CT4G
|
IBS Electronics | ON SEMI MJB42CT4G PNP BIPOLAR TRANSISTOR 6 A 100 V 3-PIN D2PAK | ON SEMICONDUCTOR MJB42CT4G Min Qty: 800 Package Multiple: 1 | 6400 |
|
$0.6090 / $0.6370 | Buy Now |
|
DISTI #
MJB42CT4G
|
Avnet Asia | 6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R, (Alt: MJB42CT4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MJB42CT4G
|
Avnet Silica | 60 A 100 V PNP Bipolar Power Transistor ONSSPCTRNSTLT1T0R (Alt: MJB42CT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MJB42CT4G
|
EBV Elektronik | 60 A 100 V PNP Bipolar Power Transistor ONSSPCTRNSTLT1T0R (Alt: MJB42CT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | EBV - 800 |
|
Buy Now |
US Tariff Estimator: MJB42CT4G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MJB42CT4G
MJB42CT4G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJB42CT4G Part Data Attributes
|
|
MJB42CT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJB42CT4G
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | D2PAK 2 LEAD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 418B-04 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 10 Weeks | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 6 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 65 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz |
Alternate Parts for MJB42CT4G
This table gives cross-reference parts and alternative options found for MJB42CT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJB42CT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MJB42CG | onsemi | Check for Price | 6.0 A, 100 V PNP Bipolar Power Transistor, D2PAK 2 LEAD, 50-TUBE | MJB42CT4G vs MJB42CG |
| MJB42CT4 | onsemi | Check for Price | 6.0 A, 100 V PNP Bipolar Power Transistor, D2PAK 2 LEAD, 800-REEL | MJB42CT4G vs MJB42CT4 |
| MJB42C | onsemi | Check for Price | 6.0 A, 100 V PNP Bipolar Power Transistor, D2PAK 2 LEAD, 50-TUBE | MJB42CT4G vs MJB42C |
MJB42CT4G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure a minimum of 1 oz copper thickness and a 1-inch square copper pad for heat sinking.
-
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan. Monitor junction temperature and adjust the system design accordingly.
-
Handle the device by the body or pins, avoiding direct contact with the die. Use an ESD wrist strap or mat, and store the device in an anti-static bag or container.
-
Yes, the MJB42CT4G is AEC-Q101 qualified and suitable for high-reliability and automotive applications. However, ensure compliance with specific industry standards and regulations.
-
Use a logic analyzer or oscilloscope to monitor signals, and check for proper power supply, decoupling, and signal integrity. Consult the datasheet and application notes for troubleshooting guidelines.