There are no models available for this part yet.
Overview of MJD112-001 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MJD112-001 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MJD112-001
|
Avnet Americas | - Rail/Tube (Alt: MJD112-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 219 Partner Stock |
|
RFQ | ||
Rochester Electronics | MJD112 - TRANS NPN DARL 100V 2A IPAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 219 |
|
$0.1547 / $0.1820 | Buy Now |
CAD Models for MJD112-001 by onsemi
Part Data Attributes for MJD112-001 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK INSERTION MOUNT
|
Package Description
|
PLASTIC, CASE 369D-01, DPAK-3
|
Pin Count
|
4
|
Manufacturer Package Code
|
369
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
20 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
25 MHz
|
Alternate Parts for MJD112-001
This table gives cross-reference parts and alternative options found for MJD112-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD112-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD112-1G | 2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE | onsemi | MJD112-001 vs MJD112-1G |
Related Parts for MJD112-001
-
MJD243T4Power Bipolar Transistors
-
MK10DX64VLK7Microcontrollers
-
MIC2185BQSSwitching Regulator or Controllers
-
MIC5207YM5-TRLinear Regulator ICs
-
MIWI06-24S05HOther Analog ICs
-
MIC2568-1BSMPower Management Circuits
-
MI-J6L-IA-F1Power Supply Modules
-
MINISMDC110F-2Non-linear Resistors
-
MICRF104BMOther Consumer ICs