Part Details for MJD44H11J by Nexperia
Overview of MJD44H11J by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for MJD44H11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23427655
|
Arrow Electronics | Trans GP BJT NPN 80V 8A 1750mW 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2344 | Americas - 5000 |
|
$0.1564 / $0.4652 | Buy Now |
DISTI #
1727-8673-1-ND
|
DigiKey | TRANS NPN 80V 8A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5161 In Stock |
|
$0.1695 / $0.5800 | Buy Now |
DISTI #
73537703
|
Verical | Trans GP BJT NPN 80V 8A 1750mW 3-Pin(2+Tab) DPAK T/R Min Qty: 40 Package Multiple: 1 Date Code: 2344 | Americas - 5000 |
|
$0.1564 / $0.4120 | Buy Now |
DISTI #
MJD44H11J
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: MJD44H11J) Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2282 | Buy Now |
DISTI #
29AK0907
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia MJD44H11J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 | Buy Now |
DISTI #
51AK9207
|
Newark | Bipolar Transistor, 80V, 8A, Sot-428C, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia MJD44H11J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2882 |
|
$0.1540 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |
DISTI #
771-MJD44H11J
|
Mouser Electronics | Bipolar Transistors - BJT MJD44H11/SOT428/DPAK RoHS: Compliant | 43341 |
|
$0.1730 / $0.5300 | Buy Now |
|
Rochester Electronics | MJD44H11 - 80 V, 8 A NPN high power bipolar transistor RoHS: Compliant Status: Active Min Qty: 1 | 1028 |
|
$0.1379 / $0.1622 | Buy Now |
DISTI #
MJD44H11J
|
TTI | Bipolar Transistors - BJT MJD44H11/SOT428/DPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.1610 / $0.1740 | Buy Now |
Part Details for MJD44H11J
MJD44H11J CAD Models
MJD44H11J Part Data Attributes
|
MJD44H11J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MJD44H11J
Nexperia
MJD44H11 - 80 V, 8 A NPN high power bipolar transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-63, SOT-428C, DPAK-3/2 | |
Manufacturer Package Code | SOT428C | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz | |
VCEsat-Max | 1 V |