-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0845
|
Newark | Trans, Npn, 80V, 8A, 150Deg C, 20W, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics MJD44H11T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 145 |
|
$0.4140 / $0.9110 | Buy Now |
DISTI #
86AK5562
|
Newark | Transistor, Npn, 80V, 8A, To-252 Rohs Compliant: Yes |Stmicroelectronics MJD44H11T4 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2610 / $0.3390 | Buy Now |
DISTI #
497-2504-1-ND
|
DigiKey | TRANS NPN 80V 8A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2416 In Stock |
|
$0.2595 / $0.7900 | Buy Now |
DISTI #
MJD44H11T4
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD44H11T4) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 632500 |
|
$0.2317 | Buy Now |
DISTI #
33R0845
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 33R0845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 145 Partner Stock |
|
$0.5640 / $0.9120 | Buy Now |
DISTI #
511-MJD44H11
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Switch RoHS: Compliant | 22803 |
|
$0.2580 / $0.7900 | Buy Now |
|
STMicroelectronics | Low voltage NPN power transistor RoHS: Compliant Min Qty: 1 | 22803 |
|
$0.4000 / $0.7700 | Buy Now |
|
Future Electronics | MJD44H11 Series NPN/PNP 80 V 8 A Complementary Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 50000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | MJD44H11 Series NPN/PNP 80 V 8 A Complementary Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | MJD44H11 Series NPN/PNP 80 V 8 A Complementary Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD44H11T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD44H11T4
STMicroelectronics
Low voltage NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for MJD44H11T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD44H11T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44H11TF | 8 A, 80 V NPN Power Bipolar Junction Transistor, 2000-REEL | onsemi | MJD44H11T4 vs MJD44H11TF |
KSH44H11-TF | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | Samsung Semiconductor | MJD44H11T4 vs KSH44H11-TF |
MJD44H11T4 | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD44H11T4 vs MJD44H11T4 |
CJD44H11BK | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD44H11T4 vs CJD44H11BK |
MJD44H11T4-A | Automotive-grade low voltage NPN power transistor | STMicroelectronics | MJD44H11T4 vs MJD44H11T4-A |
MJD44H11TM | 8 A, 80 V NPN Power Bipolar Junction Transistor, 2500-REEL | onsemi | MJD44H11T4 vs MJD44H11TM |
KSH44H11TF_NL | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Fairchild Semiconductor Corporation | MJD44H11T4 vs KSH44H11TF_NL |
KSH44H11TF | NPN Epitaxial Silicon Transistor, 2000-REEL | onsemi | MJD44H11T4 vs KSH44H11TF |
MJD44H11RL | 8 A, 80 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD44H11T4 vs MJD44H11RL |
KSH44H11TM | NPN Epitaxial Silicon Transistor, 2500-REEL | onsemi | MJD44H11T4 vs KSH44H11TM |