Part Details for MJE13007AL(TO-220F) by Unisonic Technologies Co Ltd
Overview of MJE13007AL(TO-220F) by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE13007AL(TO-220F)
MJE13007AL(TO-220F) CAD Models
MJE13007AL(TO-220F) Part Data Attributes:
|
MJE13007AL(TO-220F)
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJE13007AL(TO-220F)
Unisonic Technologies Co Ltd
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |