Part Details for MJN3C-I-AC240 by OMRON Corporation
Overview of MJN3C-I-AC240 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJN3C-I-AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJN3CIAC240
|
Avnet Americas | G.P. RELAY - Bulk (Alt: MJN3CIAC240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3808 / $18.4065 | Buy Now |
DISTI #
653-MJN3C-I-AC240
|
Mouser Electronics | General Purpose Relays G.P. RELAY RoHS: Compliant | 0 |
|
$18.7100 / $20.4600 | Order Now |
DISTI #
MJN3CIAC240
|
Avnet Americas | G.P. RELAY - Bulk (Alt: MJN3CIAC240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3808 / $18.4065 | Buy Now |
Part Details for MJN3C-I-AC240
MJN3C-I-AC240 CAD Models
MJN3C-I-AC240 Part Data Attributes:
|
MJN3C-I-AC240
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MJN3C-I-AC240
OMRON Corporation
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Coil Current(AC)-Max | 0.008 A | |
Coil Power | 2000 mW | |
Coil Resistance | 7200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -45 °C | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for MJN3C-I-AC240
This table gives cross-reference parts and alternative options found for MJN3C-I-AC240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJN3C-I-AC240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJN3C-N-AC240 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | MJN3C-I-AC240 vs MJN3C-N-AC240 |
MJN3C-IN-AC240 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | MJN3C-I-AC240 vs MJN3C-IN-AC240 |