Part Details for MJTP1129 by APEM Inc
Overview of MJTP1129 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H8383
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1129 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 | Buy Now |
DISTI #
679-2407-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2008 In Stock |
|
$0.5625 / $0.8300 | Buy Now |
DISTI #
642-MJTP1129
|
Mouser Electronics | Tactile Switches 6mm PC MOUNT RoHS: Compliant | 1681 |
|
$0.6130 / $1.0900 | Buy Now |
DISTI #
72113307
|
RS | Tactile Switch, SPST-NO, OFF-(ON),Through Hole, R/A, Side Actuated,0.05A,12VDC, PC | APEM Components MJTP1129 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.6900 | RFQ |
DISTI #
MORMJTP1129
|
Heilind Electronics | TACT SWITCH PCB MOUNT | Americas - 106 in Stock |
|
$0.7407 / $0.8491 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
1688 In Stock |
|
$0.5140 / $0.8240 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.86 N, THROUGH HOLE-RIGHT ANGLE | 131 |
|
$1.0653 / $2.1305 | Buy Now |
DISTI #
MORMJTP1129
|
Interstate Connecting Components | TACT SWITCH PCB MOUNT | 35 |
|
$0.7407 / $0.8491 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
1688 In Stock |
|
$0.5140 / $0.8240 | Buy Now |
Part Details for MJTP1129
MJTP1129 CAD Models
MJTP1129 Part Data Attributes
|
MJTP1129
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1129
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 7.9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MJTP1129
This table gives cross-reference parts and alternative options found for MJTP1129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | MJTP1129 vs FSM15JA |
FSM8JL | KEYPAD SWITCH | TE Connectivity | MJTP1129 vs FSM8JL |
FSM14JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | MJTP1129 vs FSM14JA |
ADTS63RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | MJTP1129 vs ADTS63RV |
B3W-1052S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | MJTP1129 vs B3W-1052S |
MJTP1236C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | MJTP1129 vs MJTP1236C |
PHAP3301A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | MJTP1129 vs PHAP3301A |
ADTSHW65RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | MJTP1129 vs ADTSHW65RVB |
MJTP1109A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | MJTP1129 vs MJTP1109A |
1BT003-2612L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | MJTP1129 vs 1BT003-2612L-001 |