Part Details for MJTP1140ATR by APEM Inc
Overview of MJTP1140ATR by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1140ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1221
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Smd, Product Range:Mjtp Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1140ATR Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 | Buy Now |
DISTI #
679-2420-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49631 In Stock |
|
$0.5121 / $1.0600 | Buy Now |
DISTI #
642-MJTP1140ATR
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC 4MM RoHS: Compliant | 6551 |
|
$0.5120 / $1.0600 | Buy Now |
DISTI #
72113262
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Surface Mount, 0.05A, 12VDC, Gull Wing | APEM Components MJTP1140ATR RoHS: Compliant Min Qty: 3400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5700 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
7611 In Stock |
|
$0.4920 / $0.6874 | Buy Now |
DISTI #
2858319
|
element14 Asia-Pacific | TACTILE SW, SPST, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9906 / $1.1154 | Buy Now |
DISTI #
2858319
|
Farnell | TACTILE SW, SPST, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 3400 Lead time: 20 Weeks, 4 Days Container: Each | 0 |
|
$0.7722 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
7611 In Stock |
|
$0.4920 / $0.6874 | Buy Now |
Part Details for MJTP1140ATR
MJTP1140ATR CAD Models
MJTP1140ATR Part Data Attributes
|
MJTP1140ATR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1140ATR
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.016 inch | |
Actuator Material | NYLON | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 4.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1140ATR
This table gives cross-reference parts and alternative options found for MJTP1140ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1140ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTS61N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | MJTP1140ATR vs ADTS61N/KVB |
SWT8-R2R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1140ATR vs SWT8-R2R |
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1140ATR vs SWT6-V5KD |
SWT6-V2MD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1140ATR vs SWT6-V2MD |
SWT6-E7RAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP1140ATR vs SWT6-E7RAP |
1BT003-26230 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Foxconn | MJTP1140ATR vs 1BT003-26230 |
SWT6-M2BTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1140ATR vs SWT6-M2BTR |
ADTSMW64RVT/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | MJTP1140ATR vs ADTSMW64RVT/R |
SWT6-M3KTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1140ATR vs SWT6-M3KTR |
SWT7-X3GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP1140ATR vs SWT7-X3GTR |