Part Details for MK10DX256VLH7 by NXP Semiconductors
Overview of MK10DX256VLH7 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK10DX256VLH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6149
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Lqfp-64, Product Range:Kinetis K Family K1X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK10DX256VLH7 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
27AC9046
|
Newark | Kinetis K10: 72Mhz Cortex-M4 Performance Mcu, 288Kb Flash, 64Kb Sram, 64-Lqfp Rohs Compliant: Yes |Nxp MK10DX256VLH7 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$5.7400 / $6.6200 | Buy Now |
DISTI #
MK10DX256VLH7-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
437 In Stock |
|
$7.2500 / $12.7800 | Buy Now |
DISTI #
MK10DX256VLH7
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MK10DX256VLH7) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 190 |
|
$5.7333 / $6.6117 | Buy Now |
DISTI #
841-MK10DX256VLH7
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 256K FLEX RoHS: Compliant | 1867 |
|
$7.2400 / $13.0400 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
MK10DX256VLH7
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MK10DX256VLH7) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 190 |
|
$5.7333 / $6.6117 | Buy Now |
|
Ameya Holding Limited | Min Qty: 160 | 800 |
|
$13.5841 / $15.0934 | Buy Now |
DISTI #
MK10DX256VLH7
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MK10DX256VLH7) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 190 |
|
$5.7333 / $6.6117 | Buy Now |
DISTI #
MK10DX256VLH7
|
Avnet Silica | MCU 32-bit K10 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MK10DX256VLH7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |