Part Details for MK1716R-01RLFT by Integrated Device Technology Inc
Overview of MK1716R-01RLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
525-01RLFT | Renesas Electronics Corporation | User Configurable Clock | |
MK1716-01RLFTR | Renesas Electronics Corporation | Serial Programmable PCI SS VersaClock Synthesizer | |
MK1714-01RLFTR | Renesas Electronics Corporation | Spread Spectrum Multiplier Clock |
Part Details for MK1716R-01RLFT
MK1716R-01RLFT CAD Models
MK1716R-01RLFT Part Data Attributes
|
MK1716R-01RLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK1716R-01RLFT
Integrated Device Technology Inc
Clock Generator, 133.33MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK1716R-01RLFT
This table gives cross-reference parts and alternative options found for MK1716R-01RLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1716R-01RLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1716R-01 | Clock Generator, 133.33MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Integrated Device Technology Inc | MK1716R-01RLFT vs MK1716R-01 |
MK1716-01RT | Clock Generator, 133.33MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Integrated Device Technology Inc | MK1716R-01RLFT vs MK1716-01RT |
MK1716R-01T | Clock Generator, 133.33MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Integrated Device Technology Inc | MK1716R-01RLFT vs MK1716R-01T |
MK1716-01R | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Integrated Device Technology Inc | MK1716R-01RLFT vs MK1716-01R |
MK1716-01RTR | MK1716-01RTR | Integrated Device Technology Inc | MK1716R-01RLFT vs MK1716-01RTR |
MK1716R-01RT | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Integrated Device Technology Inc | MK1716R-01RLFT vs MK1716R-01RT |
MK1716-01RLFT | Clock Generator, 133.33MHz, CMOS, PDSO28, 0.150 INCH, LEAD FREE, SSOP-28 | Integrated Device Technology Inc | MK1716R-01RLFT vs MK1716-01RLFT |