MK1V115
Description: SIDAC, 115V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN

Overview of MK1V115 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for MK1V115 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK1V115 by Motorola Semiconductor Products

MK1V115
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SURMETIC50, CASE 267-03, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
115 V
Breakover Voltage-Min
104 V
Case Connection
ISOLATED
Configuration
SINGLE
Holding Current-Max
100 mA
Holding Current-Nom
100 mA
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
1.5 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Trigger Device Type
SIDAC
Want to compare parts?
  1. MK1V115
    Motorola Semiconductor Products
    SIDAC, 115V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN
    VS

Alternate Parts for MK1V115

This table gives cross-reference parts and alternative options found for MK1V115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1V115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K1100G SIDAC, 118V V(BO) Max, DO-15, DO-15X, 2 PIN Teccor MK1V115 vs K1100G
MKP3V110 SIDAC, 120V V(BO) Max Motorola Semiconductor Products MK1V115 vs MKP3V110
K1100G SIDAC, 118V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MK1V115 vs K1100G
K1100E70 SIDAC, 118V V(BO) Max, TO-92, TO-92, 2 PIN Teccor MK1V115 vs K1100E70
MK1V115 115V, SIDAC, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN Motorola Mobility LLC MK1V115 vs MK1V115

Related Parts for MK1V115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK1V115 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK1V115 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MK1V115 would you like to use for your alert(s)?
  • Please alert me when MK1V115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK1V115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK1V115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK1V115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK1V115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK1V115 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: