Part Details for MK20DX128VMC7 by NXP Semiconductors
Overview of MK20DX128VMC7 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK20DX128VMC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9102
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Mapbga-121, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MK20DX128VMC7 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 | Buy Now |
DISTI #
MK20DX128VMC7-ND
|
DigiKey | IC MCU 32B 128KB FLASH 121MAPBGA Min Qty: 1740 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9163 | Buy Now |
DISTI #
MK20DX128VMC7
|
Avnet Americas | KINETIS 128K FLEX - Trays (Alt: MK20DX128VMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.2519 / $7.1743 | Buy Now |
DISTI #
841-MK20DX128VMC7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 128K Flex RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
|
Future Electronics | ARM Microcontrollers - MCU Kinetis 128K Flex RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Container: Tray | 0Tray |
|
$7.0400 | Buy Now |
DISTI #
MK20DX128VMC7
|
Avnet Americas | KINETIS 128K FLEX - Trays (Alt: MK20DX128VMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.2519 / $7.1743 | Buy Now |
DISTI #
MK20DX128VMC7
|
Avnet Americas | KINETIS 128K FLEX - Trays (Alt: MK20DX128VMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.2519 / $7.1743 | Buy Now |
DISTI #
2164293
|
Farnell | MCU, 32BIT, CORTEX-M4, 72MHZ, MAPBGA-121 RoHS: Compliant Min Qty: 348 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$2.7787 | Buy Now |
Part Details for MK20DX128VMC7
MK20DX128VMC7 CAD Models
MK20DX128VMC7 Part Data Attributes
|
MK20DX128VMC7
NXP Semiconductors
Buy Now
|
Compare Parts:
MK20DX128VMC7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |