Part Details for MK50DX128CMC7 by NXP Semiconductors
Overview of MK50DX128CMC7 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK50DX128CMC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6701
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Mapbga-121, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MK50DX128CMC7 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 | Buy Now |
DISTI #
MK50DX128CMC7-ND
|
DigiKey | IC MCU 32B 128KB FLASH 121MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1740 In Stock |
|
$9.2140 / $14.5500 | Buy Now |
DISTI #
MK50DX128CMC7
|
Avnet Americas | KINETIS 128K FLEX - Trays (Alt: MK50DX128CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.2767 / $8.3503 | Buy Now |
DISTI #
841-MK50DX128CMC7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 128K Flex RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Container: Tray | 0Tray |
|
$7.9600 | Buy Now |
DISTI #
MK50DX128CMC7
|
Avnet Americas | KINETIS 128K FLEX - Trays (Alt: MK50DX128CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.2767 / $8.3503 | Buy Now |
DISTI #
MK50DX128CMC7
|
Avnet Americas | KINETIS 128K FLEX - Trays (Alt: MK50DX128CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.2767 / $8.3503 | Buy Now |
Part Details for MK50DX128CMC7
MK50DX128CMC7 CAD Models
MK50DX128CMC7 Part Data Attributes
|
MK50DX128CMC7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK50DX128CMC7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 63 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MK50DX128CMC7
This table gives cross-reference parts and alternative options found for MK50DX128CMC7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK50DX128CMC7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK50DX128CLK7 | FLASH, 72MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MK50DX128CMC7 vs MK50DX128CLK7 |
MK50DX128CLH7R | FLASH, 72MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MK50DX128CMC7 vs MK50DX128CLH7R |
MK50DX128CLL7 | FLASH, 72MHz, MICROCONTROLLER, PQFP100 | NXP Semiconductors | MK50DX128CMC7 vs MK50DX128CLL7 |