Part Details for MK64FN1M0VLQ12 by NXP Semiconductors
Overview of MK64FN1M0VLQ12 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK64FN1M0VLQ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2800
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Lqfp-144, Product Range:Kinetis K Family K6X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb Rohs Compliant: Yes |Nxp MK64FN1M0VLQ12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1500 |
|
$15.5700 / $23.1600 | Buy Now |
DISTI #
39X0141
|
Newark | 32 Bit Microcontroller, K6 Ethernet Series, Arm Cortex-M4, 120 Mhz, 1 Mb, 256 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp MK64FN1M0VLQ12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1230 |
|
$15.5700 / $23.1600 | Buy Now |
DISTI #
MK64FN1M0VLQ12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1983 In Stock |
|
$14.9480 / $22.2800 | Buy Now |
DISTI #
MK64FN1M0VLQ12
|
Avnet Americas | MCU 32-Bit K64 ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK64FN1M0VLQ12) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.3284 / $13.0642 | Buy Now |
DISTI #
841-MK64FN1M0VLQ12
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M RoHS: Compliant | 3070 |
|
$14.9700 / $22.2700 | Buy Now |
|
Future Electronics | Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 300Tray |
|
$14.7500 | Buy Now |
DISTI #
MK64FN1M0VLQ12
|
Avnet Americas | MCU 32-Bit K64 ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK64FN1M0VLQ12) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.3284 / $13.0642 | Buy Now |
|
Ameya Holding Limited | Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-144 | 6003 |
|
RFQ | |
DISTI #
MK64FN1M0VLQ12
|
Avnet Americas | MCU 32-Bit K64 ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK64FN1M0VLQ12) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$11.3284 / $13.0642 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ |