Part Details for MK66FN2M0VMD18 by NXP Semiconductors
Overview of MK66FN2M0VMD18 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK66FN2M0VMD18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07189711
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin MAP-BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 | Americas - 337 |
|
$16.9500 / $27.2000 | Buy Now |
DISTI #
MK66FN2M0VMD18-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5003 In Stock |
|
$18.6722 / $27.6300 | Buy Now |
DISTI #
74062182
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin MAP-BGA Tray Min Qty: 160 Package Multiple: 160 Date Code: 2344 | Americas - 480 |
|
$15.7703 / $15.7984 | Buy Now |
DISTI #
71031430
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin MAP-BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 337 |
|
$16.9500 / $27.2000 | Buy Now |
DISTI #
MK66FN2M0VMD18
|
Avnet Americas | MCU 32-Bit K66 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK66FN2M0VMD18) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 800 |
|
$15.2829 / $17.6246 | Buy Now |
DISTI #
MK66FN2M0VMD18
|
Avnet Americas | MCU 32-Bit K66 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK66FN2M0VMD18) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.0364 / $17.2549 | Buy Now |
DISTI #
51Y5537
|
Newark | Mcu, 32Bit, Cortex-M4F, 180Mhz, Mapbga, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp MK66FN2M0VMD18 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 | Buy Now |
DISTI #
51Y4981
|
Newark | 32 Bit Microcontroller, K6 Ethernet Series, Arm Cortex-M4F, 180 Mhz, 2 Mb, 256 Kb, 144, Mapbga Rohs Compliant: Yes |Nxp MK66FN2M0VMD18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2120 |
|
$22.9800 / $32.0400 | Buy Now |
|
Future Electronics | Kinetis K66 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - MAPBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$17.2800 / $18.1500 | Buy Now |
|
Future Electronics | Kinetis K66 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - MAPBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$17.2800 / $18.1500 | Buy Now |
Part Details for MK66FN2M0VMD18
MK66FN2M0VMD18 CAD Models
MK66FN2M0VMD18 Part Data Attributes
|
MK66FN2M0VMD18
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK66FN2M0VMD18
NXP Semiconductors
FLASH, 180MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |