Part Details for MKJ5A6C15-37AC by ITT Interconnect Solutions
Overview of MKJ5A6C15-37AC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9837ACPZ-RL | Analog Devices | Low Cost DDS IC. | |
AD9837ACPZ-RL7 | Analog Devices | Low Cost DDS IC. | |
AD5737ACPZ-RL7 | Analog Devices | 12Bit Quad IOUT DAC Dynamic Po |
Part Details for MKJ5A6C15-37AC
MKJ5A6C15-37AC CAD Models
MKJ5A6C15-37AC Part Data Attributes
|
MKJ5A6C15-37AC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A6C15-37AC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | BLACK ANODISED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for MKJ5A6C15-37AC
This table gives cross-reference parts and alternative options found for MKJ5A6C15-37AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6C15-37AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6W15-37BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6W15-37BC |
MKJ5A6C15-37BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6C15-37BC |
MKJ5A6Z15-37AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6Z15-37AC |
MKJ5A6F15-37AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6F15-37AC |
MKJ5A6Y15-37AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6Y15-37AC |
MKJ5A6K15-37BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6K15-37BC |
MKJ5A6Z15-37BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6Z15-37BC |
MKJ5A6K15-37AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6C15-37AC vs MKJ5A6K15-37AC |