-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3643
|
Newark | Cap, 10Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:10Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):- Rohs Compliant: Yes |Vishay MKP1848S61010JY2B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.2700 / $5.6300 | Buy Now |
DISTI #
MKP1848S61010JY2B
|
Avnet Americas | Power Film Capacitor, 10 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848S61010JY2B) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8931 / $3.6753 | Buy Now |
DISTI #
57X3643
|
Avnet Americas | Power Film Capacitor, 10 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 57X3643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$3.5000 / $3.7600 | Buy Now |
DISTI #
75-MKP1848S61010JY2B
|
Mouser Electronics | Film Capacitors 10uF 1000volt 5% 2pin 52.5mm LS RoHS: Compliant | 4353 |
|
$2.8000 / $4.6500 | Buy Now |
|
Future Electronics | MKP, 1000VDC, 10F, 52,5PITCH RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Bag | 0Bag |
|
$2.6300 / $3.0500 | Buy Now |
DISTI #
MKP1848S61010JY2B
|
TTI | Film Capacitors 10uF 1000volt 5% 2pin 52.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$2.7200 / $2.9600 | Buy Now |
DISTI #
MKP1848S61010JY2B
|
Avnet Americas | Power Film Capacitor, 10 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848S61010JY2B) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8863 | Buy Now |
DISTI #
57X3643
|
Avnet Americas | Power Film Capacitor, 10 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 57X3643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$3.4400 / $3.6900 | Buy Now |
DISTI #
MKP1848S61010JY2B
|
Avnet Americas | Power Film Capacitor, 10 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848S61010JY2B) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8863 | Buy Now |
DISTI #
57X3643
|
Avnet Americas | Power Film Capacitor, 10 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 57X3643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$3.4400 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848S61010JY2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848S61010JY2B
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 33 mm |