-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6719
|
Newark | Film Capacitor, Mkp1 Series, 0.022 F, 5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Wima MKP1J022203F00JSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3842 |
|
$0.3310 / $0.6140 | Buy Now |
DISTI #
1928-MKP1J022203F00JSSD-ND
|
DigiKey | MKP 10 0.022 F 630 VDC 5X11X13 P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5890 In Stock |
|
$0.2415 / $0.8600 | Buy Now |
DISTI #
505-M10.022/630/5
|
Mouser Electronics | Film Capacitors 630V .022uF 5% RoHS: Compliant | 5686 |
|
$0.2360 / $0.5900 | Buy Now |
|
Future Electronics | MKP 10 Series 0.22 uF ±5 % 630 V Radial Through Hole Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.2600 / $0.3150 | Buy Now |
DISTI #
MKP1J022203F00JSSD
|
Avnet Abacus | MKP 10 0.022 F 5% 630 VDC 5x11x13 RM10 bulk - standard (Alt: MKP1J022203F00JSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1890245
|
Farnell | CAP, 0.022F, 630V, 5%, PP RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Each | 3842 |
|
$0.2637 / $0.5499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1J022203F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J022203F00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MKP1J022203F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J022203F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J022203F00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J022203F00JSSD vs MKP1J022203F00JF00 |
MKP1J022203F00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J022203F00JSSD vs MKP1J022203F00JH00 |