Part Details for MKP1V160RL by Motorola Mobility LLC
Overview of MKP1V160RL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for MKP1V160RL
MKP1V160RL CAD Models
MKP1V160RL Part Data Attributes
|
MKP1V160RL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MKP1V160RL
Motorola Mobility LLC
170V, SIDAC, DO-41, PLASTIC, CASE 059A, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 059A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 170 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Holding Current-Nom | 100 mA | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP1V160RL
This table gives cross-reference parts and alternative options found for MKP1V160RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V160RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V160 | 170V, SIDAC, DO-41, PLASTIC, CASE 059A, 2 PIN | Motorola Mobility LLC | MKP1V160RL vs MKP1V160 |
MKP1V160RL | 170V, SIDAC, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | onsemi | MKP1V160RL vs MKP1V160RL |
MKP1V160G | SIDAC, 170V V(BO) Max, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | Littelfuse Inc | MKP1V160RL vs MKP1V160G |
MKP1V160G | SIDAC Bidirectional Trigger, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-REEL | onsemi | MKP1V160RL vs MKP1V160G |