Part Details for MKP386M520160YT7 by Vishay Intertechnologies
Results Overview of MKP386M520160YT7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP386M520160YT7 Information
MKP386M520160YT7 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP386M520160YT7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58X3035
|
Newark | Mkp 2Μf ±5% 1600Vdc Drawing T7/ Tray |Vishay MKP386M520160YT7 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 / $27.9300 | Buy Now |
|
DISTI #
MKP386M520160YT7
|
Avnet Americas | MKP 386M 2?F ?5% 1600V= - Trays (Alt: MKP386M520160YT7) COO: United States of America (the) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.7679 / $11.1243 | Buy Now |
|
DISTI #
MKP386M520160YT7
|
Avnet Abacus | MKP 386M 2F 5 1600V (Alt: MKP386M520160YT7) RoHS: Compliant Min Qty: 45 Package Multiple: 225 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MKP386M520160YT7 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MKP386M520160YT7
MKP386M520160YT7 Part Data Attributes
|
|
MKP386M520160YT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP386M520160YT7
Vishay Intertechnologies
Film Capacitor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 2 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 45 Mm | |
| JESD-609 Code | e3 | |
| Length | 58 Mm | |
| Mounting Feature | Chassis Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Chassis Mount | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 450 V | |
| Rated (DC) Voltage (URdc) | 1600 V | |
| Reference Standard | Iec60384-17 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Lug | |
| Width | 30 Mm |
Alternate Parts for MKP386M520160YT7
This table gives cross-reference parts and alternative options found for MKP386M520160YT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M520160YT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MKP386M520160YT4 | Vishay Intertechnologies | $13.1141 | Film Capacitor | MKP386M520160YT7 vs MKP386M520160YT4 |
| MKP386M520160YT5 | Vishay Intertechnologies | $13.1141 | Film Capacitor | MKP386M520160YT7 vs MKP386M520160YT5 |
| MKP386M520160YT6 | Vishay Intertechnologies | $13.1141 | Film Capacitor | MKP386M520160YT7 vs MKP386M520160YT6 |
| MKP386M520160YT2 | Vishay Intertechnologies | $13.1403 | Film Capacitor | MKP386M520160YT7 vs MKP386M520160YT2 |
| MKP386M520160YT1 | Vishay Intertechnologies | Check for Price | Film Capacitor | MKP386M520160YT7 vs MKP386M520160YT1 |
MKP386M520160YT7 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MKP386M520160YT7 is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the MKP386M520160YT7 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The MKP386M520160YT7 has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption.
-
The maximum ripple current rating for the MKP386M520160YT7 is 3.5 Arms at 100 kHz and 105°C.
-
Yes, the MKP386M520160YT7 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.