Part Details for MKP3V260 by Freescale Semiconductor
Overview of MKP3V260 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP3V260
MKP3V260 CAD Models
MKP3V260 Part Data Attributes
|
MKP3V260
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKP3V260
Freescale Semiconductor
SIDAC,270V V(BO) MAX,DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | LONG FORM, O-PALF-W2 | |
Reach Compliance Code | unknown | |
Breakover Voltage-Max | 270 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |