Part Details for MKS2C041001F00KSSD by Wima
Results Overview of MKS2C041001F00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS2C041001F00KSSD Information
MKS2C041001F00KSSD by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS2C041001F00KSSD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87K2897
|
Newark | Capacitor Pen Film 1Uf, 63V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wima MKS2C041001F00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16615 |
|
$0.3800 / $0.9390 | Buy Now |
|
DISTI #
MKS2-1U/63
|
TME | Capacitor: polyester, 1uF, Uoper: 63VDC, 40VAC, Uoper max: 63VDC Min Qty: 1 | 664 |
|
$0.2720 / $0.9300 | Buy Now |
|
DISTI #
MKS2C041001F00KSSD
|
Avnet Abacus | General Purpose Film Capacitor Metallized PET Radial Box 2 Pin 1 F 10 40 V 63 V (Alt: MKS2C041001F00KSSD) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | CAP FILM RDL 1UF 63V 10% 5LS BULK PICK#61640 | 25 |
|
$0.2500 / $0.3800 | Buy Now |
|
|
LCSC | 10% 63V 1uF -55+125 Metallized Polyester Through HoleP5mm Thin Film Capacitors RoHS | 22 |
|
$0.5798 / $0.6031 | Buy Now |
|
|
New Advantage Corporation | MKS2 Series 63 V 1 uF �10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 7000 |
|
$0.6769 / $0.7333 | Buy Now |
US Tariff Estimator: MKS2C041001F00KSSD by Wima
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MKS2C041001F00KSSD
MKS2C041001F00KSSD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MKS2C041001F00KSSD Part Data Attributes
|
|
MKS2C041001F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C041001F00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00 | |
| Capacitance | 1 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyethylene Terephthalate | |
| Height | 10 Mm | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 40 V | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
Alternate Parts for MKS2C041001F00KSSD
This table gives cross-reference parts and alternative options found for MKS2C041001F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C041001F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MKS2C041001F00KO00 | Wima | $0.3463 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS2C041001F00KSSD vs MKS2C041001F00KO00 |
| MKS2C041001F00KC00 | Wima | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS2C041001F00KSSD vs MKS2C041001F00KC00 |
| MKS2C041001F00KI00 | Wima | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS2C041001F00KSSD vs MKS2C041001F00KI00 |
MKS2C041001F00KSSD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the MKS2C041001F00KSSD is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress.
-
The MKS2C041001F00KSSD has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels, but it's not recommended for use in extremely humid or wet environments.
-
The maximum operating temperature range for the MKS2C041001F00KSSD is -40°C to 125°C (-40°F to 257°F).
-
Yes, the MKS2C041001F00KSSD is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.