-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6782
|
Newark | Film Capacitor, Mks2 Series, 3.3 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |Wima MKS2C043301K00KSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 504 |
|
$0.7340 / $1.6400 | Buy Now |
DISTI #
1928-MKS2C043301K00KSSD-ND
|
DigiKey | CAP FILM 3.3UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1986 In Stock |
|
$0.5607 / $1.5800 | Buy Now |
DISTI #
505-MKS2C043301KKSSD
|
Mouser Electronics | Film Capacitors 3.3uF 63 Volts 10% RoHS: Compliant | 0 |
|
$0.5780 / $1.6500 | Order Now |
|
Future Electronics | MKS2C043301K00KSSD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$1.0500 | Buy Now |
DISTI #
MKS2-3.3U/63
|
TME | Capacitor: polyester, 3.3uF, 40VAC, 63VDC, 5mm, ±10%, 7.2x7.2x13mm Min Qty: 4000 | 0 |
|
$0.5280 | RFQ |
DISTI #
MKS2C043301K00KSSD
|
Avnet Abacus | MKS 2 3.3 F 10% 63 VDC 7.2x13x7.2 RM5 bulk - standard (Alt: MKS2C043301K00KSSD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
1890142
|
Farnell | CAP, 3.3F, 63V, 10%, PET RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Each | 504 |
|
$0.5734 / $1.3713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2C043301K00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C043301K00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
This table gives cross-reference parts and alternative options found for MKS2C043301K00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C043301K00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2C043301K00KO00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C043301K00KSSD vs MKS2C043301K00KO00 |
MKS2C043301K00KA00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C043301K00KSSD vs MKS2C043301K00KA00 |
MKS2C043301K00KI00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C043301K00KSSD vs MKS2C043301K00KI00 |
MKS2C043301K00KN00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C043301K00KSSD vs MKS2C043301K00KN00 |