Part Details for ML24N075 by FDK Corporation
Overview of ML24N075 by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Part Details for ML24N075
ML24N075 CAD Models
ML24N075 Part Data Attributes
|
ML24N075
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ML24N075
FDK Corporation
Analog Circuit, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FDK CORP | |
Package Description | , DIP5/16,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 5 | |
Output Current-Max | 0.075 A | |
Output Voltage-Nom | -24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP5/16,.6 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID |