Part Details for ML2724DH-T by RF Micro Devices Inc
Overview of ML2724DH-T by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML2724DH-T
ML2724DH-T CAD Models
ML2724DH-T Part Data Attributes
|
ML2724DH-T
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2724DH-T
RF Micro Devices Inc
RF and Baseband Circuit, PQFP32, 7 X 7 MM, TQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ML2724DH-T
This table gives cross-reference parts and alternative options found for ML2724DH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2724DH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5800DM-T | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | ML2724DH-T vs ML5800DM-T |
MC13158FTBR2 | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, TQFP-32 | Motorola Semiconductor Products | ML2724DH-T vs MC13158FTBR2 |
ML5800SK-03 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML2724DH-T vs ML5800SK-03 |
UAA2067G-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, Cordless Telephone IC | NXP Semiconductors | ML2724DH-T vs UAA2067G-T |
UAA2067GBE | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | ML2724DH-T vs UAA2067GBE |
MC13158FTB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Freescale Semiconductor | ML2724DH-T vs MC13158FTB |
ML5800DM | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | ML2724DH-T vs ML5800DM |
ML5800DM-SQ | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML2724DH-T vs ML5800DM-SQ |
ML2722DH | RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | ML2724DH-T vs ML2722DH |
UAA2067G | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | ML2724DH-T vs UAA2067G |