Part Details for ML2725ADH by RF Micro Devices Inc
Overview of ML2725ADH by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for ML2725ADH
ML2725ADH CAD Models
ML2725ADH Part Data Attributes
|
ML2725ADH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2725ADH
RF Micro Devices Inc
RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ML2725ADH
This table gives cross-reference parts and alternative options found for ML2725ADH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2725ADH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5800DM-T | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | ML2725ADH vs ML5800DM-T |
MC13158FTBR2 | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, TQFP-32 | Motorola Semiconductor Products | ML2725ADH vs MC13158FTBR2 |
ML5800SK-03 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML2725ADH vs ML5800SK-03 |
UAA2067G-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, Cordless Telephone IC | NXP Semiconductors | ML2725ADH vs UAA2067G-T |
UAA2067GBE | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | ML2725ADH vs UAA2067GBE |
MC13158FTB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Freescale Semiconductor | ML2725ADH vs MC13158FTB |
ML5800DM | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | ML2725ADH vs ML5800DM |
ML5800DM-SQ | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML2725ADH vs ML5800DM-SQ |
ML2722DH | RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | ML2725ADH vs ML2722DH |
UAA2067G | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | ML2725ADH vs UAA2067G |